Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMMA3202D
Order Code1391633
Technical Datasheet
MEMS Sensor OutputAnalogue
Sensing Range - Accelerometer± 100g, ± 50g
Sensing AxisX, Y
Output Interface-
Sensor Case / PackageSOIC
No. of Pins20Pins
Sensor Case StyleSOIC
Sensitivity Typ20mV/g, 40mV/g
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensitivity Min19mV/g, 38mV/g
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensitivity Max21mV/g, 42mV/g
Qualification-
Product Range-
Technical Specifications
MEMS Sensor Output
Analogue
Sensing Axis
X, Y
Sensor Case / Package
SOIC
Sensor Case Style
SOIC
Supply Voltage Min
4.75V
Sensitivity Min
19mV/g, 38mV/g
Operating Temperature Max
125°C
Qualification
-
Sensing Range - Accelerometer
± 100g, ± 50g
Output Interface
-
No. of Pins
20Pins
Sensitivity Typ
20mV/g, 40mV/g
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Sensitivity Max
21mV/g, 42mV/g
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001