Product Information
Product Overview
The MMA7660FCT is a 3-axis orientation/motion detection Sensor/Accelerometer with digital output. It is a very low power, low profile capacitive MEMS sensor featuring a low pass filter, compensation for 0g offset and gain errors and conversion to 6-bit digital values at a user configurable output data rate. The device can be used for sensor data changes, product orientation and gesture detection through an interrupt pin (INT).
- 0.4µA Off mode
- 2µA Standby mode
- 47µA Configurable down to active mode
- 2.4 to 3.6V Low-voltage operation
- Configurable output data rate from one to 120 samples a second
- Auto wake/sleep feature for low-power consumption
- Tilt orientation detection for portrait/landscape capability
- Robust design, high shock survivability
Applications
Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation
Warnings
Although the NXP accelerometer contains internal 2000V ESD protection circuitry, extra precaution must be taken by the user to protect the chip from ESD.
Technical Specifications
± 1.5g
X, Y, Z
DFN
DFN
2.4V
-40°C
23.04counts/g
-
Digital
I2C
10Pins
21.33counts/g
3.6V
19.62counts/g
85°C
MMA
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate