Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,255.481 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18,255.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5777C-416DS
Order Code2520490
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use With-
Kit Contents-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5777C-416DS is a daughterboard part of the MPC5777CEVB evaluation system for engine management and power inverter applications requiring advanced performance, timing systems, and functional safety capabilities. The MPC5777C-416DS with MPC57XXXMB motherboard is included in MPC5777CEVB. It can work together or as standalone.
- Socketed MPC5777C in a 416 MAPBGA package
- 40MHz onboard clock oscillator circuit in EVB for MCU clocking
- USB (Type B) / UART transceiver to interface with MCU
- Liberal scattering of ground and test points (surface mount loops) placed throughout the EVB
- Power SBC for standalone function of daughter card
- 1 x CAN, 1 x LIN connector supported by power SBC
- 1 x standard 14-pin JTAG debug connector, 1 x 50-pin SAMTEC Nexus connector
- 1 x user reset switch with reset status LEDs and Power Indication LEDs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
-
Core Architecture
-
Silicon Core Number
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5