600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč557.528 |
5+ | Kč509.375 |
10+ | Kč478.777 |
25+ | Kč443.414 |
50+ | Kč428.617 |
Product Information
Product Overview
The MPX5700GP is a single-port integrated silicon Pressure Sensor features on-chip signal conditioned, temperature compensated and calibrated. The MPX5700 series piezoresistive transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This patented, single element transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Ideally suited for microprocessor or microcontroller-based systems.
- Patented silicon shear stress strain gauge
- Durable epoxy unibody element
- Available in gauge configuration
Applications
Computers & Computer Peripherals
Technical Specifications
Gauge
6.4mV/kPa
4.75V
SIP
6Pins
± 2.5%
Through Hole
Air
125°C
-
No SVHC (27-Jun-2024)
0kPa
700kPa
5.25V
SIP
Analogue
Single Axial Barbed
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate