Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1513NT1
Order Code1577894
Technical Datasheet
Drain Source Voltage Vds40V
Continuous Drain Current Id2A
Power Dissipation31.25W
Operating Frequency Min450MHz
Operating Frequency Max520MHz
Transistor Case StylePLD-1.5
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The MRF1513NT1 is a N-channel RF Power FET designed for broadband applications with frequencies to 520MHz. The high gain and broadband performance of this device make it ideal for large-signal, common source amplifier applications in 7.5V portable and 12.5V mobile FM equipment.
- Excellent thermal stability
- Characterized with series equivalent large-signal impedance parameters
- 3W Output power
- 15dB Power gain
- 65% Efficiency
Applications
Industrial, Commercial, Power Management
Technical Specifications
Drain Source Voltage Vds
40V
Power Dissipation
31.25W
Operating Frequency Max
520MHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Operating Frequency Min
450MHz
Transistor Case Style
PLD-1.5
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000352
Product traceability