Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMRF1K50H-TF4
Order Code2820431
Technical Datasheet
Drain Source Voltage Vds135V
Continuous Drain Current Id-
Power Dissipation1.667kW
Operating Frequency Min1.8MHz
Operating Frequency Max500MHz
Transistor Case StyleNI-1230H-4S
No. of Pins4Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
This high ruggedness device is designed for use in high VSWR industrial, scientific and medical applications, as well as radio and VHF TV broadcast, sub--GHz aerospace and mobile radio applications. Its unmatched input and output design allows for wide frequency range use from 1.8 to 500 MHz.
- High drain--source avalanche energy absorption capability
- Unmatched input and output allowing wide frequency range utilization
- Device can be used single--ended or in a push--pull configuration
- Characterized from 30 to 50 V for ease of use
- Suitable for linear application
- Integrated ESD protection with greater negative gate-source voltage range for improved Class C operation
- Recommended driver: MRFE6VS25N (25 W)
- Included in NXP product longevity program with assured supply for a minimum of 15 years after launch
Applications
Aerospace, Industrial, Broadcast, Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
Drain Source Voltage Vds
135V
Power Dissipation
1.667kW
Operating Frequency Max
500MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-1230H-4S
Operating Temperature Max
150°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02