Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMRFE6VP5600HR5
Order Code2776265
Technical Datasheet
Drain Source Voltage Vds130VDC
Continuous Drain Current Id-
Power Dissipation1.667kW
Operating Frequency Min1.8MHz
Operating Frequency Max600MHz
Transistor Case StyleNI-1230
No. of Pins4Pins
Operating Temperature Max225°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for MRFE6VP5600HR5
1 Product Found
Product Overview
The MRFE6VP5600HR5 is a 130V N-channel Enhancement Mode Lateral MOSFET designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace and radio/land mobile applications.
- Unmatched input and output allowing wide frequency range utilization
- Device can be used single ended or in a push pull configuration
- Qualified up to a maximum of 50VDD operation
- Characterized from 30V to 50V for extended power range
- Suitable for linear application with appropriate biasing
- Integrated ESD protection with greater negative gate source voltage
Applications
Industrial, Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Drain Source Voltage Vds
130VDC
Power Dissipation
1.667kW
Operating Frequency Max
600MHz
No. of Pins
4Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
1.8MHz
Transistor Case Style
NI-1230
Operating Temperature Max
225°C
Transistor Mounting
Flange
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018615