Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč715.532 |
5+ | Kč687.944 |
10+ | Kč660.106 |
50+ | Kč630.511 |
100+ | Kč563.798 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč715.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMW7IC915NT1
Order Code2985233
Technical Datasheet
Drain Source Voltage Vds-
Continuous Drain Current Id-
Power Dissipation-
Operating Frequency Min698MHz
Operating Frequency Max960MHz
Transistor Case StylePQFN
No. of Pins24Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
-
Power Dissipation
-
Operating Frequency Max
960MHz
No. of Pins
24Pins
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Continuous Drain Current Id
-
Operating Frequency Min
698MHz
Transistor Case Style
PQFN
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability