Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč108.346 |
10+ | Kč108.095 |
25+ | Kč107.844 |
50+ | Kč107.593 |
100+ | Kč107.342 |
250+ | Kč107.092 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč108.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNCJ3310AHN/0J
Order Code3912109
Technical Datasheet
Frequency Min-
Frequency Max-
RFID IC TypeRead, Write
Programmable Memory2KB
Output Power30mW
RF IC Case StyleHVQFN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption6µA
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
30mW
No. of Pins
16Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
-
Programmable Memory
2KB
RF IC Case Style
HVQFN
Supply Voltage Min
-
Current Consumption
6µA
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability