Print Page
Image is for illustrative purposes only. Please refer to product description.
3,449 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27.839 |
| 10+ | Kč23.876 |
| 100+ | Kč20.666 |
| 500+ | Kč17.180 |
| 1000+ | Kč14.672 |
| 2500+ | Kč14.371 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč27.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTP52101G0JHKZ
Order Code3527914
Technical Datasheet
Frequency Min13.553MHz
Frequency Max13.567MHz
RFID IC TypeRead, Write
Programmable Memory512 bytes
Output Power-
RF IC Case StyleXQFN
No. of Pins16Pins
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
13.553MHz
RFID IC Type
Read, Write
Output Power
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frequency Max
13.567MHz
Programmable Memory
512 bytes
RF IC Case Style
XQFN
Supply Voltage Min
1.62V
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability