Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoOM40007UL
Order Code2849256
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC540xx
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberLPC54018
Kit ContentsDev Board LPC54018
Product Range-
SVHCTo Be Advised
Product Overview
LPC54018 IoT module for the LPC540xx family of microcontroller (MCUs). This is self-contained, high performance, IEEE802.11 enabled microcontroller module for development of products based on the LPC540xx MCU family. It can be used standalone or plugged into a motherboard/baseboard for rapid product development and prototyping. LPC54018 power-efficient MCUs with advanced peripherals based on Arm® Cortex®-M4 core, running at 180MHz.
- Dual expansion connectors provide access to wide range of peripherals and memory expansion
- High-speed device USB port
- Longsys GT1216 Wi-Fi module based on Qualcomm QCA4004
- 128Mb Macronix serial NOR flash
- 10//100 Ethernet, smart card
- Full speed USB host/device port
- External debug probe connector
- Reset switch
- Fully supported by MCUXpresso Eclipse-based IDE and GNU C/C++ toolchain
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC540xx
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board LPC54018
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC54018
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058513