Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.620 |
10+ | Kč28.090 |
50+ | Kč25.582 |
100+ | Kč20.666 |
250+ | Kč19.437 |
500+ | Kč18.509 |
1000+ | Kč18.007 |
2500+ | Kč17.029 |
Product Information
Product Overview
PCA6416AEVJ is a low-voltage translating 16-bit I²C-bus/SMBus I/O expander with interrupt output, reset, and configuration registers. It provides remote I/O expansion for most microcontroller families via the I²C-bus interface. It provides a simple solution when additional I/Os are needed while keeping interconnections to a minimum, for example, in battery-powered mobile applications for interfacing to sensors, push buttons, keypad, etc. In addition to providing a flexible set of GPIOs, it simplifies interconnection of a processor running at one voltage level to I/O devices operating at a different (usually higher) voltage level. It has built-in level shifting feature that makes these devices extremely flexible in mixed signal environments where communication between incompatible I/O voltages is required.
- I²C-bus to parallel port expander
- Operating power supply voltage range of 1.65V to 5.5V
- 5V tolerant I/O ports, active LOW reset input (RESET, active low)
- Open-drain active LOW interrupt output (INT, active low)
- 400KHz fast-mode I²C-bus, input/output configuration register
- Polarity Inversion register, internal power-on reset
- Power-up with all channels configured as inputs
- No glitch on power-up, noise filter on SCL/SDA inputs
- Latched outputs with 25mA drive maximum capability for directly driving LEDs
- VFBGA24 package, temperature range from -40°C to +85°C
Technical Specifications
16bit
1.65V
VFBGA
16I/O's
85°C
-
I2C, SMBus
5.5V
24Pins
-40°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate