Print Page
Image is for illustrative purposes only. Please refer to product description.
31,202 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.935 |
10+ | Kč45.646 |
25+ | Kč41.884 |
50+ | Kč39.877 |
100+ | Kč37.620 |
250+ | Kč35.614 |
500+ | Kč34.360 |
1000+ | Kč32.604 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč57.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA82C250T/YM,115
Order Code2400543
Technical Datasheet
CAN Interface IC TypeCAN Controller
Data Rate Max1Mbaud
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PCA82C250T/YM,115 is a CAN Transceiver, provides interface between a CAN protocol controller and the physical bus. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
- Fully Compatible with ISO 11898 Standard
- High Speed (up to 1MBd)
- Bus Lines Protected Against Transients in an Automotive Environment
- Slope Control to Reduce Radio Frequency Interference (RFI)
- Differential receiver with wide common-mode range for high immunity against EMI
- Thermally Protected
- Short-circuit Proof to Battery and Ground
- Low-current Standby Mode
- An Unpowered Node Does Not Disturb Bus Lines
- At Least 110 Nodes can be Connected
Applications
Automotive
Technical Specifications
CAN Interface IC Type
CAN Controller
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Data Rate Max
1Mbaud
Supply Voltage Max
5.5V
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Alternatives for PCA82C250T/YM,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability