Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2000+ | Kč87.780 |
6000+ | Kč76.745 |
Product Information
Product Overview
PCA9450AAHNY is a single-chip power management IC (PMIC) specifically designed to support i.MX 8M family processor in both 1 cell Li-ion and Li-polymer battery portable application and 5V adapter non-portable applications. It supports various memory types (DDR4/LPDDR4/DDR3L, etc.) via system UBOOT configuration, which does not require hardware change. This device provides six high-efficiency step-down regulators, five LDOs, one 400mA load switch, 2-channel level translator and 32.768KHz crystal oscillator driver. Three buck regulators support dynamic voltage scaling (DVS) feature along with programmable ramping up and down time and those buck regulators support remote sense to compensate IR drop to load from buck regulator. Applications include IoT devices, tablet, electronic point of sale (ePOS), industrial application.
- Three 3A buck regulators, 400mA load switch with built-in active discharge resistor
- 32.768KHz crystal oscillator driver and buffer output
- Two channel logic level translator, power ON/OFF control, standby/run mode control
- Human body model (HBM) :+/- 2000V, charged device model (CDM) :+/-500V
- VSYS standby current is 350μA max at (VSYS = 3.8V, VINBx = 3.8V)
- VSYS UVLO hysteresis is 200mV typical at (VSYS = 3.8V, VINBx = 3.8V)
- Internal pull-up resistor is 100Kohm typical at (VSYS = 3.8V, VINBx = 3.8V)
- Operating voltage range from 2.7V to 5.5V, shutdown current is 1μA typical
- Input output capacitance is 5pF typical at (SWIN = 3.3V, VSYS = 3.8V, VINBx = 3.8V)
- Operating temperature range from -40°C to +105°C, HVQFN56 package
Technical Specifications
5.5V
5
HVQFN-EP
-40°C
-
No SVHC (27-Jun-2024)
HVQFN-EP
9
14
56Pins
105°C
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate