Print Page
Image is for illustrative purposes only. Please refer to product description.
1,382 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.416 |
10+ | Kč101.825 |
25+ | Kč94.301 |
50+ | Kč90.288 |
100+ | Kč86.275 |
250+ | Kč82.012 |
500+ | Kč80.758 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč130.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9506BS,118
Order Code2776161
Technical Datasheet
No. of Bits40bit
InterfacesI2C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageHVQFN
No. of Pins56Pins
No. of I/O's40I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Technical Specifications
No. of Bits
40bit
Supply Voltage Min
2.3V
IC Case / Package
HVQFN
No. of I/O's
40I/O's
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Interfaces
I2C
Supply Voltage Max
5.5V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability