Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9516AD
Order Code2212073
Technical Datasheet
No. of Channels5Channels
Output Current-
Logic Type0
Input Level-
No. of Pins16Pins
Logic Case StyleSOIC
IC Case / PackageSOIC
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Product Overview
The PCA9516AD is a 5-channel CMOS I²C-Bus Hub intended for application in I²C-bus and SMBus systems. While retaining all the operating modes and features of the I²C-bus system, it permits extension of the I²C-bus by buffering both the data (SDAn) and the clock (SCLn) lines, thus enabling five buses of 400pF. The I²C-bus capacitance limit of 400pF restricts the number of devices and bus length. Using the bus hub enables the system designer to divide the bus into five segments off of a hub where any segment-to-segment transition sees only one repeater delay.
- 5-channel, bidirectional buffer
- Active high individual repeater enable input
- Open-drain input/outputs
- Lock-up free operation
- Supports arbitration and clock stretching across the repeater
- Powered-off high-impedance I²C pins
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking
Technical Specifications
No. of Channels
5Channels
Logic Type
0
No. of Pins
16Pins
IC Case / Package
SOIC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Output Current
-
Input Level
-
Logic Case Style
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638