Print Page
Image is for illustrative purposes only. Please refer to product description.
1,055 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.144 |
10+ | Kč34.610 |
50+ | Kč31.350 |
100+ | Kč28.591 |
250+ | Kč27.337 |
500+ | Kč26.585 |
1000+ | Kč26.083 |
2500+ | Kč23.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč45.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9545APW,118
Order Code2775982
Technical Datasheet
No. of Inputs4Inputs
Output Current25mA
Propagation Delay0.3ns
No. of Pins20Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Translating Switch
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
0.3ns
IC Case / Package
TSSOP
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Translating Switch
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Current
25mA
No. of Pins
20Pins
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PCA9545APW,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability