Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68.719 |
10+ | Kč51.665 |
25+ | Kč46.900 |
50+ | Kč44.642 |
100+ | Kč42.134 |
250+ | Kč40.128 |
500+ | Kč38.623 |
1000+ | Kč37.369 |
Product Information
Product Overview
PCA9685PW,118 is an I²C-bus controlled 16-channel LED controller optimized for LCD RGBA colour backlighting applications. Each LED output has its own 12-bit resolution (4096 steps) fixed frequency individual PWM controller that operates at a programmable frequency from a typical of 40Hz to 1000Hz with a duty cycle that is adjustable from 0 % to 100 % to allow the LED to be set to a specific brightness value. All outputs are set to the same PWM frequency. The PCA9685 is in the new Fast-mode Plus (Fm+) family. Fm+ devices offer higher frequency (up to 1MHz) and more densely populated bus operation (up to 4000pF). Applications include RGB or RGBA LED drivers, LED status information, LED displays, LCD backlights, and keypad backlights for cellular phones or handheld devices.
- Programmable LED brightness
- Programmable LED turn-on time to help reduce EMI
- 25MHz typical internal oscillator requires no external components
- Internal power-on reset, noise filter on SDA/SCL inputs
- Operating power supply voltage range of 2.3V to 5.5V
- 5.5V tolerant inputs
- No output glitches on power-up, edge rate control on outputs
- Supports hot insertion, low standby current
- TSSOP28 package
- Operating temperature range from -40°C to +85°C
Technical Specifications
-
2.3V
5.5V
1MHz
TSSOP
-40°C
-
-
-
TSSOP
1MHz
-
5.5V
25mA
Surface Mount
28Pins
85°C
-
No SVHC (27-Jun-2024)
-
16Outputs
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate