Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,698.668 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,698.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCA9955BTW-ARD
Order Code4062456
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberPCA9955B
Kit ContentsEvaluation Board PCA9955B in an Antistatic Bag, Quick Start Guide
For Use WithArduino Shield Board
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
PCA9955BTW-ARD Arduino Shield allows easy integration with Arduino EVKs to evaluate the LED controller features for colour mixing, blinking and dimming LEDs. A graphical interface allows the user to easily explore the different functions of the driver to create an evaluation system.
- PCA9955BTW: 16-channel FM+ I²C-bus 57MA/20V constant-current LED driver
- Support up to four groups of LED gradation control
- Each LED channel assigned to one of four groups
- Programmable gradation time and rate for ramp-up and/or ramp-down operation
- Programmable hold-on time after ramp-up and hold-off time
- Programmable brightness current output adjustment
- Supply voltage: 3V to 5.5V, low standby current (170µA)
- 57mA / 20V output drive per channel, output current adjusts through resistor at REXT pin
- 1MHz I2C bus, output enable (/OE) pin
- HTSSOP28 plastic thermal enhanced thin shrink small outline package
Contents
Assembled and tested evaluation board in an anti-static bag, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
-
Silicon Core Number
PCA9955B
For Use With
Arduino Shield Board
SVHC
No SVHC (27-Jun-2024)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Evaluation Board PCA9955B in an Antistatic Bag, Quick Start Guide
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02