Print Page
Image is for illustrative purposes only. Please refer to product description.
6,155 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.459 |
10+ | Kč13.468 |
50+ | Kč12.339 |
100+ | Kč10.885 |
250+ | Kč9.932 |
500+ | Kč9.731 |
1000+ | Kč9.530 |
2500+ | Kč9.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPCF85063AT/AAZ
Order Code2890042
Technical Datasheet
Date FormatYY-MM-DD-DW
Clock FormatHH:MM:SS: 12Hr / 24Hr
Clock IC TypeCalendar, Clock
Supply Voltage Min900mV
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Interface TypeI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
PCF85063AT/AAZ is a CMOS Real-Time Clock (RTC) and calendar optimized for low power consumption. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via the two-line bidirectional I2C-bus. Maximum data rate is 400 kbit/s. The register address is incremented automatically after each written or read data byte. Typical applications include digital still camera, digital video camera, printers, copy machines, mobile equipment and battery powered devices.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Clock operating voltage: 0.9V to 5.5V
- Low current; typical 0.22μA at VDD = 3.3V and Tamb = 25°C
- Programmable clock o/p (32.768KHz, 16.384KHz, 8.192KHz, 4.096KHz, 2.048KHz, 1.024KHz, 1Hz)
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Alarm function, countdown timer
- Minute and half minute interrupt
- Oscillator stop detection function
- Internal Power-On Reset (POR), programmable offset register for frequency adjustment
- Available in a 8 pin SO package, temperature range from -40°C to +85°C
Technical Specifications
Date Format
YY-MM-DD-DW
Clock IC Type
Calendar, Clock
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Clock Format
HH:MM:SS: 12Hr / 24Hr
Supply Voltage Min
900mV
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161
Product traceability