Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.663 |
10+ | Kč14.070 |
100+ | Kč11.136 |
500+ | Kč9.957 |
1000+ | Kč9.606 |
2500+ | Kč8.076 |
5000+ | Kč7.925 |
Product Information
Product Overview
The PCF85063BTL/1,118 is a CMOS Real-time Clock (RTC) and Calendar optimized for low power consumption. It provides year, month, day, weekday, hours, minutes and seconds based on a 32.768kHz quartz crystal. An offset register allows fine-tuning of the clock. All addresses and data are transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 7Mbps. The register address is incremented automatically after each written or read data byte.
- Programmable clock output for peripheral devices
- Alarm function
- Countdown timer
- Minute and half minute interrupt
- Internal power-ON Reset (POR)
- Programmable offset register for frequency adjustment
- 3 line SPI-bus with a maximum data rate of 7Mbps
- Selectable integrated oscillator load capacitors for CL=7pF or CL=12.5pF
Applications
Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
YYYY:MM:WK:DD:Hr:Min:Secs
Calendar, Clock
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
Binary
900mV
HXSON
SPI
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate