Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.786 |
10+ | Kč67.967 |
25+ | Kč62.449 |
50+ | Kč59.440 |
100+ | Kč56.179 |
250+ | Kč53.420 |
500+ | Kč51.665 |
1000+ | Kč47.903 |
Product Information
Product Overview
The PCF85134HL/1 is an universal LCD Segment Driver for multiplex rates up to 1:4. The peripheral device which interfaces to almost any liquid crystal display (LCD) with low multiplex rates. It generates the drive signals for any static or multiplexed LCD containing up to four backplanes and up to 60 segments. It can be easily cascaded for larger LCD applications. The PCF85134 is compatible with most microcontrollers and communicates via the two-line bidirectional I²C-bus. Communication overheads are minimized by a display RAM with auto-incremented addressing, by hardware sub addressing and by display memory switching (static and duplex drive modes).
- Single-chip LCD controller and driver
- Cascading supported for larger applications
- Internal LCD bias generation with voltage follower buffers
- LCD and logic supplies may be separated
- Low power consumption
- No external components required
- Display memory bank switching in static and duplex drive modes
- Versatile blinking modes
- Silicon gate CMOS process
- 60 x 4-bit Display data storage RAM
- 400kHz I²C-bus interface
Applications
Consumer Electronics, Imaging, Video & Vision
Technical Specifications
LCD Driver
60
80Pins
5.5V
-
85°C
No SVHC (27-Jun-2024)
15
LQFP
1.8V
I2C
-40°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate