Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,982.880 |
Product Information
Product Overview
S32K396-BGA-DC1 is an evaluation board that features the ASIL D S32K396 microcontroller unit in a MAPBGA 289 package optimized for developing electrification applications. With onboard debugger, robust communication interfaces, support of automotive Ethernet communication is designed for real-time control applications, especially safety-critical ones like traction drive or torque vectoring. It can be expanded by TJA1103 Sabre Development Board for automotive Ethernet support. and S32X-MB I/O Extension Evaluation Board for Real-Time Domain Control and Actuation for MCU pin expansion and additional 3-phase motor control connector (It can be controlled by two 3-phase motors or one 6 phase motor).
- Supports S32K396 (289 MAPBGA)
- FS26 power SBC, with +5.0V, +3.3V and +1.5V
- Controls up to 1x 3-phase PMSM or BLDC motor
- CAN FD with TJA1044GT
- 2 x LIN with TJA1022T
- Serial Interfaces: 2x USB/UART, 1x QSPI, 1x Zipwire, 2x I2C
- MC and Ethernet (no PHY) connector, MSC, FlexIO and eMIOS Headers
- Push buttons and RGB LED
Technical Specifications
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Evaluation Board S32K396
No SVHC (27-Jun-2024)
NXP
S32K396
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate