Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč299.957 |
10+ | Kč283.404 |
25+ | Kč275.629 |
50+ | Kč264.092 |
100+ | Kč252.305 |
Product Information
Alternatives for SC16C654DBIB64,151
1 Product Found
Product Overview
The SC16C654DBIB64 is a Quad Universal Asynchronous Receiver and Transmitter (QUART) used for serial data communications. Its principal function is to convert parallel data into serial data and vice versa. The UART can handle serial data rates up to 5Mbps. It comes with an Intel or Motorola interface. The programming of control registers enables the added features of the QUART. Some of these added features are the 64-byte receive and transmit FIFOs, automatic hardware or software flow control and infrared encoding/decoding. The selectable auto-flow control feature significantly reduces software overload and increases system efficiency while in FIFO mode by automatically controlling serial data flow using RTS output and CTS input signals. It also provides DMA mode data transfers through FIFO trigger levels and the TXRDY and RXRDY signals. On-board status registers provide the user with error indications, operational status and modem interface control.
- 64-byte Transmit FIFO
- 64-byte Receive FIFO with error flags
- Automatic software (Xon/Xoff)/hardware (RTS\/CTS\) flow control
- Programmable Xon/Xoff characters
- Software selectable baud rate generator
- Four selectable Receive and Transmit FIFO interrupt trigger levels
- Standard modem interface or infrared (IrDA) encoder/decoder interface
- Sleep mode
- Standard asynchronous error and framing bits
- Transmit, receive, line status and data set interrupts independently controlled
- False start-bit detection
- Complete status reporting capabilities
- 3-state Output TTL drive capabilities for bi-directional data bus and control bus
- Line break detection and generation
- Loopback controls for communications link fault isolation
- Prioritized interrupt system controls
- Modem control functions (CTS\, RTS\, DSR\, DTR\, RI\ and CD\)
Applications
Communications & Networking
Technical Specifications
Serial UART
5Mbps
5.5V
64Pins
85°C
-
No SVHC (23-Jan-2024)
4Channels
2.25V
LQFP
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate