Quantity | Price (ex VAT) |
---|---|
2500+ | Kč88.532 |
Product Information
Product Overview
SC16IS762IPW,128 is an I²C-bus/SPI bus interface to a dual-channel high-performance UART offering data rates up to 5Mbit/s, low operating and sleeping current, it also provides the application with 8 additional programmable I/O pins. The device comes in very small packages, which makes it ideally suitable for hand-held, battery-operated applications. This chip enables seamless protocol conversion from I²C-bus/SPI to RS-232/RS-485 and is fully bidirectional. It differs from the SC16IS752 in that it supports SPI clock speeds up to 15Mbit/s instead of the 4Mbit/s supported by the SC16IS752, and in that it supports IrDA SIR up to 1.152Mbit/s. In all other aspects, the SC16IS762 is functionally and electrically the same as the SC16IS752. It is an internal register set that is backward compatible with the widely used and widely popular 16C450. This allows the software to be easily written or ported from another platform.
- Dual full-duplex UART, 64 bytes FIFO (transmitter and receiver)
- Fully compatible with industrial standard 16C450 and equivalent
- Baud rates up to 5Mbit/s in 16 x clock mode
- Auto software flow control with programmable Xon/Xoff characters, receive and transmit FIFO levels
- Single or double Xon/Xoff characters, automatic RS-485 support
- Up to eight programmable I/O pins, RS-485 driver direction control via active low RTS signal
- SC16IS762 supports IrDA SIR with speeds up to 1.152Mbit/s, software reset
- Transmitter and receiver can be enabled/disabled independent of each other
- TSSOP28 package
- Ambient temperature range from -40 to +85°C (VDD = 2.5V±0.2V)
Technical Specifications
Serial UART
5Mbps
3.6V
28Pins
95°C
-
2Channels
2.3V
TSSOP
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate