Print Page
Image is for illustrative purposes only. Please refer to product description.
3,990 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.575 |
10+ | Kč18.935 |
50+ | Kč18.233 |
100+ | Kč17.481 |
250+ | Kč16.829 |
500+ | Kč16.152 |
1000+ | Kč15.650 |
2500+ | Kč15.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč23.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSE97BTP,547
Order Code2776069
Technical Datasheet
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 1°C
Sensing Accuracy Range± 3°C
Measured Temperature Min-40°C
Sensing Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleHWSON
Sensor Case / PackageHWSON
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Channels-
Resolution11 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Digital
Accuracy
± 1°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
HWSON
No. of Pins
8Pins
Supply Voltage Max
3.6V
Resolution
11 bits
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensor Output Type
Digital
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
HWSON
Supply Voltage Min
3V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability