Print Page
Image is for illustrative purposes only. Please refer to product description.
6,696 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.634 |
10+ | Kč8.728 |
100+ | Kč7.649 |
500+ | Kč6.847 |
1000+ | Kč6.270 |
2500+ | Kč5.869 |
5000+ | Kč5.342 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoSL2S2102FTB,115
Order Code2890413
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
RF IC Case StyleXSON
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
Current Consumption-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
No. of Pins
3Pins
Supply Voltage Max
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency Max
13.56MHz
Programmable Memory
-
RF IC Case Style
XSON
Supply Voltage Min
-
Current Consumption
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003