Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTEA2096DB2201
Order Code4146869
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,390.899 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,390.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2096DB2201
Order Code4146869
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberTEA2096T
Kit Application TypePower Management
Application Sub TypeSynchronous Rectifier
Kit ContentsEval Board TEA2096T
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TEA2096DB2201 is an add-on evaluation board enabled by the TEA2096T Synchronous Rectification controller in an SO-8 package. The TEA2096T controller includes two adaptive gate drives for maximum efficiency at any load. The TEA2096DB2201 add-on evaluation board also contains two 150V / 9.3mohm MOSFETs and therefore enables easy replacement of the secondary side rectification in an existing power supply.
- Dual synchronous rectification for resonant converters
- Easy replacement of secondary-side rectifiers of an existing resonant converter
- Differential inputs for sensing the drain and source voltages of each SR MOSFET independently
- Adaptive gate drive for fast turn-off at the end of conduction and maximum efficiency at any load
- Regulation level of −25mV for driving low-ohmic MOSFETs
- SR control without minimum on-time
- Supports 1MHz switching frequency
- Interlock function to prevent simultaneous conduction of the external MOSFETs
- Wide supply voltage range from 4.75V to 38V
- Supports 5V supply operation with logic level SR MOSFETs
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Eval Board TEA2096T
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
TEA2096T
Application Sub Type
Synchronous Rectifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045