Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.504 |
10+ | Kč59.941 |
25+ | Kč54.925 |
50+ | Kč50.411 |
100+ | Kč45.395 |
250+ | Kč43.138 |
500+ | Kč41.884 |
1000+ | Kč40.379 |
Product Information
Product Overview
TEA6017AT is a digital configurable LLC and PFC combo controller for high efficiency resonant power supplies. It includes the LLC controller and PFC controller functionality. The PFC can be configured to operate in DCM/QR, CCM fixed frequency or multimode which supports all operation modes to optimize the PFC efficiency. The TEA6017AT enables building a complete resonant power supply which is easy to design and has a very low component count. The TEA6017AT digital architecture is based on a high-speed configurable hardware state machine ensuring very reliable real-time performance. Typical applications are desktop and all-in-one PCs, gaming power supplies, LCD television, notebook adapters and general-purpose adapters, printers, server, 5G supplies, UHD LED television, industrial.
- Complete functionality of a PFC and LLC controller in a single small-size SO16 package
- Integrated high-voltage start-up, integrated drivers and high-voltage level shifter (LS)
- High-side driver directly supplied from low-side driver output, accurate boost voltage regulation
- PFC can be configured to operate in: DCM/QR, DCM/QR/CCM (multimode operation), CCM fixed frequency
- Integrated X-capacitor discharge without additional external components, power good function
- PFC jitter for optimized EMI performance
- Excellent power factor (PF) and total harmonic distortion (THD)
- Several parameters can easily be configured during evaluation by using graphical user interface
- Operating frequencies to be outside the audible area at all operating modes
- Soft start and soft stop in burst mode, reducing the audible noise
Technical Specifications
Multi Mode
-
-
16Pins
75kHz
83kHz
150°C
-
SOIC
75kHz
-
Current, Voltage
-
SOIC
Surface Mount
67kHz
-40°C
-
No SVHC (27-Jun-2024)
50%
8mA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate