Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,118.066 |
Product Information
Product Overview
The TSSELECTRODEEVM is a touch sensing software (TSS) electrode evaluation board, designed to connect to any MCU demo board that includes the MCU port connector. This port can be found in the stand alone demo boards for 9S08 and ColdFire V1 families. The purpose of this board is to easily evaluate the TSS library in S08 and ColdFire V1 devices. The board includes eight electrodes configured in three common controllers keypad, linear slider and rotary.
- Fits a standard header (MCU port)
- Versatile touchpad designs
- PC based GUI
- Touch added to one chip solution to reduce the overall system cost and size
- Enables all 8bit S08 and 32bit ColdFire V1 MCUs as touch sensors
- Free license software with low cost development tools
- Enhances reliability by eliminating mechanical wear and tear
- Reduces time to market and development costs
- Increases lifetime of products
Applications
Sensing & Instrumentation
Contents
TSSELECTRODEEVM Daughter board, DVD containing all SW and Documentation required, Set up guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
ColdFire v1
-
Daughter Board, DVD Containing Documentation & Guide
No SVHC (27-Jun-2024)
ColdFire
-
9S08 and ColdFire V1 Families Demo Boards
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate