Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč109.600 |
10+ | Kč95.555 |
25+ | Kč91.793 |
50+ | Kč88.031 |
100+ | Kč78.500 |
250+ | Kč74.989 |
500+ | Kč68.719 |
Product Information
Product Overview
UJA1076ATW/5V0WD,1 is a high-speed CAN core system basis chip that replaces the basic discrete components commonly found in Electronic Control Units (ECU) with a high-speed Controller Area Network (CAN). It supports the networking applications used to control power and sensor peripherals by using a high-speed CAN as the main network interface. In addition to the advantages gained from integrating these common ECU functions in a single package, the core SBC offers an intelligent combination of system-specific functions such as advanced low-power concept, safe and controlled system start-up behaviour, and detailed status reporting on system and sub-system levels. The UJA1076A is designed to be used in combination with a microcontroller that incorporates a CAN controller. The SBC ensures that the microcontroller always starts up in a controlled manner.
- CAN transceiver, separate voltage regulator for the CAN transceiver (5V)
- Watchdog with window and timeout modes and on-chip oscillator
- Serial Peripheral Interface (SPI) for communicating with the microcontroller
- ECU power management system
- Enhanced Electromagnetic Compatibility (EMC) performance
- Battery and CAN bus pins are protected against transients in accordance with ISO 7637-3
- Supports remote flash programming via the CAN bus
- ISO 11898-2 and ISO 11898-5 compliant high-speed CAN transceiver
- Independent of the microcontroller supply, significantly improves EMC performance
- HTSSOP32 package, ambient temperature range from -40 to +125°C
Technical Specifications
-
32Pins
28V
ISO 11898-2/5
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
HTSSOP
4.5V
CAN
5V
125°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate