Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč190.357 |
10+ | Kč150.731 |
25+ | Kč136.686 |
50+ | Kč129.664 |
100+ | Kč125.149 |
250+ | Kč119.632 |
500+ | Kč115.870 |
Product Information
Product Overview
The UJA1131HW/3V3Y is a buck/boost HS-CAN/ LIN system basis chip in 48 pin HTQFP package. The UJA1131HW/3V3Y System Basis Chip (SBC) contains buck/high-current boost SMPS, 3.3V 500mA low-drop voltage regulator, 5V 100mA auxiliary voltage regulator, CAN FD transceiver up to 2Mbit/s, 1 x LIN transceivers, 8 x high-voltage I/Os, 4 x timers for HVIO control, A/D converter for monitoring the battery voltage, watchdog timer, LIMP pin, advanced LIMP function, SPI interface, reset output, EN pin for controlling critical hardware, mode control such as normal, standby, sleep and overtemperature warning and shutdown. To satisfy the demand for SBCs that operate at low battery supply voltages and feature low power dissipation, a SMPS with automatic down (buck mode) or up conversion (boost mode) has been integrated into IC. In boost mode, the SMPS of the UJA1131 can continue supplying a microcontroller during dips in the battery voltage ensuring uninterrupted operation.
- Fully integrated buck-boost converter
- Separate voltage regulator with optional protection against shorts to battery, loss of module ground
- Watchdog with window and timeout modes and on-chip oscillator
- Serial peripheral interface (SPI) for communicating with the microcontroller
- ECU power management system
- Protected general-purpose HVIO pins configurable as high-side, low-side drivers or wake-up inputs
- Four internal PWM/pulse timers in derivatives containing high voltage I/O pins
- 6KV ESD protection according to HBM on the CAN/LIN bus pins
- Very low current standby and sleep modes with full wake-up capability
- Operating temperature range from -40°C to +125°C
Applications
Communications & Networking, Automotive
Technical Specifications
AEC-Q100 UJA113x
48Pins
28V
ISO 11898-2/5/6, LIN 1.3/2.0/2.1/2.2/2.2A, SAE J2602
-40°C
AEC-Q100
No SVHC (27-Jun-2024)
HTQFP
2V
CAN, LIN
3.3V
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate