Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT4
Order Code1172422
Product RangePT Series
Technical Datasheet
5,848 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.274 |
5+ | Kč99.568 |
10+ | Kč93.799 |
20+ | Kč88.031 |
50+ | Kč85.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoPT4
Order Code1172422
Product RangePT Series
Technical Datasheet
Turns Ratio1:1
Inductance19µH
DC Resistance1.1ohm
ET Constant200Vµs
Isolation Voltage2.8kV
Product RangePT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PT4 is a 19µH PCB high-frequency open Pulse Transformer. Designed for wide band and general pulse applications in particular thyristor and TRIAC control systems, where they provide isolation between firing circuit and load.
- 200mA Maximum pulse current
- 3kHz to 1MHz Frequency range (bandwidth)
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
DC Resistance
1.1ohm
Isolation Voltage
2.8kV
SVHC
No SVHC (25-Jun-2025)
Inductance
19µH
ET Constant
200Vµs
Product Range
PT Series
Technical Docs (1)
Alternatives for PT4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042