Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFCSL110R001JER
Order Code2420535
Product RangeFCSL Series
Technical Datasheet
Product Information
ManufacturerOHMITE
Manufacturer Part NoFCSL110R001JER
Order Code2420535
Product RangeFCSL Series
Technical Datasheet
Resistance0.001ohm
Product RangeFCSL Series
Resistor Case / Package4320 Wide [11050 Metric]
Power Rating5W
Resistance Tolerance± 5%
Resistor TechnologyMetal Foil
Temperature Coefficient± 150ppm/°C
Product Length5mm
Product Width11mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
4320 Wide [11050 Metric]
Resistance Tolerance
± 5%
Temperature Coefficient
± 150ppm/°C
Product Width
11mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
FCSL Series
Power Rating
5W
Resistor Technology
Metal Foil
Product Length
5mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000486