Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Order Code2860439
Product RangeFSR Series
Technical Datasheet
190 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč283.404 |
10+ | Kč205.907 |
25+ | Kč197.129 |
50+ | Kč188.351 |
100+ | Kč179.573 |
250+ | Kč161.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč283.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoFSR01CE
Order Code2860439
Product RangeFSR Series
Technical Datasheet
Force Sensor Type-
Load Capacity5kg
Force Sensor Technology-
Supply Voltage-
Force Range Max5kg
Force Range Min-
Supply Voltage Min-
Cell Output mV / V-
Supply Voltage Max-
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeFSR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Force Sensor Type
-
Force Sensor Technology
-
Force Range Max
5kg
Supply Voltage Min
-
Supply Voltage Max
-
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Load Capacity
5kg
Supply Voltage
-
Force Range Min
-
Cell Output mV / V
-
Sensor Mounting
Surface Mount
Operating Temperature Min
-20°C
Product Range
FSR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019504
Product traceability