Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoL100J1K5E-DEL
Order Code1761975
Product RangeL100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | Kč294.036 |
25+ | Kč248.839 |
50+ | Kč242.933 |
100+ | Kč237.026 |
Price for:Each
Minimum: 10
Multiple: 10
Kč2,940.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoL100J1K5E-DEL
Order Code1761975
Product RangeL100 Series
Technical Datasheet
Resistance1.5kohm
Power Rating100W
Product RangeL100 Series
Resistor TerminalsSolder Lug
Voltage Rating2.845kV
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length165.1mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
1.5kohm
Product Range
L100 Series
Voltage Rating
2.845kV
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165.1mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Power Rating
100W
Resistor Terminals
Solder Lug
Resistance Tolerance
± 5%
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988