Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoSV-LED-314E
Order Code4037189
Product RangeSV-LED Series
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč103.831 |
10+ | Kč86.024 |
20+ | Kč73.484 |
Price for:Each
Minimum: 1
Multiple: 1
Kč103.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoSV-LED-314E
Order Code4037189
Product RangeSV-LED Series
Technical Datasheet
Product RangeSV-LED Series
For Use WithPower LED Modules
Heat Sink Material-
Thermal Resistance9°C/W
External Height14mm
External Diameter21.6mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
SV-LED Series
Heat Sink Material
-
External Height
14mm
SVHC
No SVHC (15-Jan-2018)
For Use With
Power LED Modules
Thermal Resistance
9°C/W
External Diameter
21.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85459090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065