Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTGHHV500RJE
Order Code2420599
Product RangeTGH Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOHMITE
Manufacturer Part NoTGHHV500RJE
Order Code2420599
Product RangeTGH Series
Technical Datasheet
Resistance500ohm
Product RangeTGH Series
Power Rating120W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Frequency
Resistor MountingPanel Mount
Product Length38.1mm
Product Width24.9mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
500ohm
Power Rating
120W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Frequency
Product Length
38.1mm
Product Height
12mm
Operating Temperature Max
155°C
SVHC
No SVHC (27-Jun-2024)
Product Range
TGH Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 250ppm/°C
Resistor Mounting
Panel Mount
Product Width
24.9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0255