Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,658.791 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,658.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWB3032M
Order Code1477717
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.034"
Outside Diameter Min0.034"
Outside Diameter Max0.038"
Terminal Diagonal Max0.038"
Wire Size (AWG)32AWG to 30AWG
Product Range-
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.034"
Outside Diameter Max
0.038"
Wire Size (AWG)
32AWG to 30AWG
Wire Wrap Style
Modified
Outside Diameter Min
0.034"
Terminal Diagonal Max
0.038"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134