Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč212.678 |
5+ | Kč117.374 |
10+ | Kč100.069 |
20+ | Kč94.301 |
50+ | Kč81.008 |
Price for:Each
Minimum: 1
Multiple: 1
Kč212.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9194001
Order Code774820
Technical Datasheet
Battery Sizes AcceptedAA
Battery Terminals-
Contact MaterialElectrolytic Copper
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The A9194001 is a Battery Clip Set for contacting the batteries, made of steel with tin plated finish. For 2 x 1.5V mignon cells (AA). Suitable for DATEC-MOBIL-BOX S with battery compartment.
Applications
Power Management
Contents
1 Double contact, 2 Single contacts.
Technical Specifications
Battery Sizes Accepted
AA
Contact Material
Electrolytic Copper
Product Range
-
Battery Terminals
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004128