Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004188
Order Code1539304
Product RangeMINITEC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč422.598 |
5+ | Kč365.165 |
10+ | Kč349.364 |
20+ | Kč334.818 |
50+ | Kč328.046 |
Price for:Each
Minimum: 1
Multiple: 1
Kč422.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB9004188
Order Code1539304
Product RangeMINITEC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric18mm
External Width - Metric43mm
External Depth - Metric68mm
IP RatingIP41
Body ColourLava
NEMA Rating-
External Height - Imperial0.71"
External Width - Imperial1.69"
External Depth - Imperial2.68"
Product RangeMINITEC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
18mm
External Depth - Metric
68mm
Body Colour
Lava
External Height - Imperial
0.71"
External Depth - Imperial
2.68"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
43mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
1.69"
Product Range
MINITEC
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016