Print Page
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč278.890 |
5+ | Kč270.864 |
Price for:Each
Minimum: 1
Multiple: 1
Kč278.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20013
Order Code3376237
Product RangeOL2
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric70mm
External Width - Metric190mm
External Depth - Metric140mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial7.48"
External Depth - Imperial5.51"
Product RangeOL2
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Modern design
- ROHS Compliant
- Guides on bottom for fitting terminal blocks
- Thermoplastic material with insulating & self-extinguishing properties conform with IEC 695-2-1
- Box uses self-tapping screws
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Depth - Metric
140mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
5.51"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Thermoplastic
External Width - Metric
190mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
7.48"
Product Range
OL2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.379