Print Page
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,491.257 |
10+ | Kč1,460.659 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,491.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20027
Order Code3371584
Product RangeOL2
Also Known AsGTIN UPC EAN: 8026756200275
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric465mm
External Width - Metric385mm
External Depth - Metric120mm
IP RatingIP56
Body ColourGrey
NEMA Rating-
External Height - Imperial18.31"
External Width - Imperial15.16"
External Depth - Imperial4.72"
Product RangeOL2
Product Overview
- Terminal box for multiple uses
- Resistant to heat, shocks, atmospheric agents and UV rays
- Thermoplastic material, insulating and self-extinguishing, conforms to IEC 695-2-1 (glow-wire 650°C)
- ROHS compliant
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
465mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
18.31"
External Depth - Imperial
4.72"
SVHC
No SVHC (08-Jul-2021)
Enclosure Material
Thermoplastic
External Width - Metric
385mm
IP Rating
IP56
NEMA Rating
-
External Width - Imperial
15.16"
Product Range
OL2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96