Print Page
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč199.135 |
5+ | Kč194.621 |
Price for:Each
Minimum: 1
Multiple: 1
Kč199.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20112
Order Code3376236
Product RangeOL2
Also Known AsGTIN UPC EAN: 8026756201128
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialThermoplastic
External Height - Metric70mm
External Width - Metric150mm
External Depth - Metric110mm
IP RatingIP55
Body ColourGrey
NEMA Rating-
External Height - Imperial2.76"
External Width - Imperial5.91"
External Depth - Imperial4.33"
Product RangeOL2
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Modern design
- ROHS Compliant
- Guides on bottom for fitting terminal blocks
- Thermoplastic material with insulating & self-extinguishing properties conform with IEC 695-2-1
- Box uses quarter-turn screws
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
70mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
2.76"
External Depth - Imperial
4.33"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Thermoplastic
External Width - Metric
150mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
OL2
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22