Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-GG-KI-36-2M
Order Code3410319
Product Range5TC Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,754.225 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč3,754.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-GG-KI-36-2M
Order Code3410319
Product Range5TC Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max482°C
Sensor Body MaterialFibre Glass
Lead Length - Imperial-
Lead Length - Metric-
Conductor Area CSA-
Probe Length - Imperial6.6ft
Probe Length - Metric2m
Probe Diameter - Imperial0.005"
Probe Diameter - Metric0.13mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range5TC Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Ready made 5-pack of Type K thermocouples with 2M of 36AWG glass braid insulated wire
- Stripped lead termination
- IEC colour code
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Sensor Body Material
Fibre Glass
Lead Length - Metric
-
Probe Length - Imperial
6.6ft
Probe Diameter - Imperial
0.005"
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
5TC Series
Sensing Temperature Min
0°C
Measured Temperature Max
482°C
Lead Length - Imperial
-
Conductor Area CSA
-
Probe Length - Metric
2m
Probe Diameter - Metric
0.13mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05