Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,967.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,967.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No6MA-220/104-30
Order Code3865904
Product Range6M Series
Technical Datasheet
Label TypeSelf Adhesive
Label Height10mm
Label Width32mm
Label Diameter-
Label Material-
Label LegendSix Dot Temperature Indicator
Label ColourRed on White
Pack Quantity30
Product Range6M Series
Technical Specifications
Label Type
Self Adhesive
Label Width
32mm
Label Material
-
Label Colour
Red on White
Product Range
6M Series
Label Height
10mm
Label Diameter
-
Label Legend
Six Dot Temperature Indicator
Pack Quantity
30
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38220000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979