Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoACC787A
Order Code3900892
Product RangeOMEGAROMETER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,091.379 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,091.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoACC787A
Order Code3900892
Product RangeOMEGAROMETER Series
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensor MountingScrew
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensitivity (V/g)0.1V/g
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product RangeOMEGAROMETER Series
SVHCBoric acid (14-Jun-2023)
Product Overview
ACC787A is a general purpose accelerometer with side exit connector designed for industrial vibration measurements. This features a hermetically sealed 316L SS case suitable for harsh environments.
- Corrosion resistant, ESD protection
- Reverse wiring protection, ground isolated
- Amplitude non-linearity is 1%
- Resonance frequency is 22kHz
- Voltage source is 18 to 30VDC
- Output impedance 100 ohm maximum
- Bias output voltage is 12VDC nominal
- Isolated case, internally shielded grounding
- Temperature range from -50 to 120°C
- 2 pin, MIL-C-5015 style connector
Technical Specifications
Sensing Range - Accelerometer
± 80g
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
Boric acid (14-Jun-2023)
Sensor Mounting
Screw
Supply Voltage Min
18VDC
Sensitivity (V/g)
0.1V/g
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
OMEGAROMETER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001