Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoADH-005/480V/3P
Order Code3813541
Product RangeADH Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36,817.440 |
Price for:Each
Minimum: 1
Multiple: 1
Kč36,817.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoADH-005/480V/3P
Order Code3813541
Product RangeADH Series
Technical Datasheet
Duct Heater TypeProcess Air and Duct Heater
Supply Voltage480V
Power Consumption5kW
Watt Density30W/in²
Outlet Air Temperature Max426°C
Flow Rate Max-
Heated Length - Imperial-
Heated Length - Metric-
Outer Diameter12.07mm
Inlet NPT-
Outlet NPT-
Sheath MaterialStainless Steel
Phase Type3 Phase
No. of Heating Elements3
Product RangeADH Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Duct Heater Type
Process Air and Duct Heater
Power Consumption
5kW
Outlet Air Temperature Max
426°C
Heated Length - Imperial
-
Outer Diameter
12.07mm
Outlet NPT
-
Phase Type
3 Phase
Product Range
ADH Series
Supply Voltage
480V
Watt Density
30W/in²
Flow Rate Max
-
Heated Length - Metric
-
Inlet NPT
-
Sheath Material
Stainless Steel
No. of Heating Elements
3
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.99161