Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč644.054 |
Price for:Each
Minimum: 1
Multiple: 1
Kč644.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
CC high temperature cement kit cementing on and insulating thermocouples for surface temperature measurement. Chemical set cements can be used in thick applications (applied in thicknesses greater than 1⁄4").
- Contains 2.25oz powder and 0.75oz liquid by weight
Technical Specifications
Potting Compound Type
-
Compound Colour
Tan
Weight
3oz
Dispensing Method
Container
Volume
-
Product Range
OMEGABOND
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958