Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHF01503
Order Code3877448
Product RangeCHF5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70,224.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč70,224.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHF01503
Order Code3877448
Product RangeCHF5 Series
Technical Datasheet
Power Rating2kW
Supply Voltage120VAC
Sheath MaterialIncoloy
No. of Elements2Elements
Product RangeCHF5 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Power Rating
2kW
Sheath Material
Incoloy
Product Range
CHF5 Series
Supply Voltage
120VAC
No. of Elements
2Elements
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.101494